Arrow Electronic Components Online
2SC5200NS1ES|TOSHIBA|simage
2SC5200NS1ES|TOSHIBA|limage
GP BJT

2SC5200N(S1,E,S)

Trans GP BJT NPN 230V 15A 150000mW 3-Pin(3+Tab) TO-3PN Magazine

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    230
  • Maximum Collector-Emitter Voltage (V)
    230
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Collector-Emitter Saturation Voltage (V)
    3@0.8A@8A
  • Maximum DC Collector Current (A)
    15
  • Maximum Collector Cut-Off Current (nA)
    5000
  • Minimum DC Current Gain
    80@1A@5V|35@7A@5V
  • Maximum Power Dissipation (mW)
    150000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Magazine
  • Mounting
    Through Hole
  • Package Height
    19
  • Package Width
    4.5
  • Package Length
    15.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-3PN
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources