Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.29.00.55
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
20
Maximum Collector-Emitter Voltage (V)
11
Maximum Base-Emitter Voltage (V)
3
Maximum Collector-Emitter Saturation Voltage (V)
0.5@5mA@10mA
Maximum DC Collector Current (A)
0.05
Minimum DC Current Gain
56@5mA@10V
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max) mm
Package Width
1.35(Max) mm
Package Length
2.1(Max) mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
UMT
Pin Count
3
Lead Shape
Gull-wing

