Arrow Electronic Components Online
2SB1647|SANKEN|simage
2SB1647|SANKEN|limage
Darlington BJT

2SB1647

Trans Darlington PNP 150V 15A 130000mW 3-Pin(3+Tab) TO-3P

Sanken Electric Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    150
  • Maximum Collector-Base Voltage (V)
    150
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    3@10mA@10A
  • Maximum Continuous DC Collector Current (A)
    15
  • Maximum Collector Cut-Off Current (uA)
    100
  • Typical Current Gain Bandwidth (MHz)
    45
  • Maximum Collector-Emitter Saturation Voltage (V)
    2.5@10mA@10A
  • Maximum Power Dissipation (mW)
    130000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    17.9
  • Package Width
    4.8
  • Package Length
    15.6
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-3P
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources