Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Power
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
30
Maximum Collector-Emitter Voltage (V)
30
Maximum Base-Emitter Voltage (V)
6
Maximum Collector-Emitter Saturation Voltage (V)
0.4@35mA@700mA
Maximum DC Collector Current (A)
2
Maximum Collector Cut-Off Current (nA)
1000
Minimum DC Current Gain
200@100mA@2V
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
1.8(Max)
Package Length
3(Max)
PCB changed
3
Supplier Package
TSMT
Pin Count
3
Lead Shape
Gull-wing

