Arrow Electronic Components Online
2SA2029M3T5G|ONSEMI|simage
2SA2029M3T5G|ONSEMI|limage
GP BJT

2SA2029M3T5G

Trans GP BJT PNP 50V 0.1A 265mW 3-Pin SOT-723 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    60
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Base-Emitter Voltage (V)
    6
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@5mA@50mA
  • Maximum DC Collector Current (A)
    0.1
  • Maximum Collector Cut-Off Current (nA)
    0.5
  • Minimum DC Current Gain
    120@1mA@6V
  • Maximum Power Dissipation (mW)
    265
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    0.8
  • Package Length
    1.2
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-723
  • Pin Count
    3
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources