Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
230
Maximum Collector-Emitter Voltage (V)
230
Maximum Base-Emitter Voltage (V)
5
Operating Junction Temperature (°C)
150
Maximum Base Current (A)
1.5
Maximum Collector-Emitter Saturation Voltage (V)
3@0.8A@8A
Maximum DC Collector Current (A)
15
Maximum Collector Cut-Off Current (nA)
5000
Minimum DC Current Gain
80@1A@5V
Maximum Power Dissipation (mW)
150000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tray
Mounting
Through Hole
Package Height
26
Package Width
5
Package Length
20
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-3PL
Pin Count
3
Lead Shape
Through Hole
Order Quantity

