Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
PNP
Category
Bipolar Small Signal
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
50
Maximum Collector-Emitter Voltage (V)
50
Maximum Base-Emitter Voltage (V)
5
Operating Junction Temperature (°C)
150
Maximum Collector-Emitter Saturation Voltage (V)
0.3@10mA@100mA
Maximum DC Collector Current (A)
0.15
Minimum DC Current Gain
120@2mA@6V
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
3
Supplier Package
USM
Pin Count
3
Order Quantity

