Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Small Signal
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
60
Maximum Collector-Emitter Voltage (V)
50
Maximum Base-Emitter Voltage (V)
15
Maximum Base-Emitter Saturation Voltage (V)
1.1@1mA@10uA
Maximum Collector-Emitter Saturation Voltage (V)
0.5@1mA@50mA
Maximum DC Collector Current (A)
0.1
Maximum Collector Cut-Off Current (nA)
100
Minimum DC Current Gain
500@10mA@5V
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.1
Package Width
1.5
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
CP
Pin Count
3
We don't have prices now, please check later.
Order Quantity