Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.21.00.95
Automotive
Yes
PPAP
Unknown
Type
PNP
Category
Bipolar Small Signal
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
50
Maximum Collector-Emitter Voltage (V)
50
Maximum Base-Emitter Voltage (V)
5
Maximum Collector-Emitter Saturation Voltage (V)
0.25@10mA@100mA
Maximum DC Collector Current (A)
0.5
Maximum Collector Cut-Off Current (nA)
100
Minimum DC Current Gain
120@100mA@1V|40@400mA@6V
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.5
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
S-Mini
Pin Count
3
Lead Shape
Gull-wing

