Arrow Electronic Components Online
2SA1312BLTE85LF|TOSHIBA|simage
2SA1312BLTE85LF|TOSHIBA|limage
GP BJT

2SA1312-BL(TE85L,F

Trans GP BJT PNP 120V 0.1A 150mW 3-Pin S-Mini T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    120
  • Maximum Collector-Emitter Voltage (V)
    120
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    125
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@1mA@10mA
  • Maximum DC Collector Current (A)
    0.1
  • Minimum DC Current Gain
    350@2mA@6V
  • Maximum Power Dissipation (mW)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.5
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    S-Mini
  • Pin Count
    3
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources