Capacitor Aluminum Polymer
2R5SVT560M
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 6.4mm) SMD 0.016 Ohm 1.1A 2000h 125°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
560uF
Tolerance
20%
Voltage
2.5VDC
ESR (Ohm)
0.016
Equivalent Series Resistance Type
Low
IR (mA)
1.1
IL (uA)
300@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 6.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Weight (g)
0.32
Product Height (mm)
6.4
Order Quantity

