Capacitor Aluminum Polymer
2R5SVPT1500M
Cap Aluminum Polymer 1500uF 2.5VDC 20%( 8 X 11.9mm) SMD 0.01 Ohm 5.15A 20000h 105°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
1500uF
Tolerance
20%
Voltage
2.5VDC
ESR (Ohm)
0.01
Equivalent Series Resistance Type
Low
IR (mA)
5.15
IL (uA)
750@2Min
Lifetime (h)
20000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 11.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Weight (g)
0.9
Product Height (mm)
11.9
Order Quantity

