Capacitor Aluminum Polymer
2R5SVPE820M
Cap Aluminum Polymer 820uF 2.5VDC 20%( 6.3 X 5.9mm) SMD 0.01 Ohm 3.9A 2000h 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
820uF
Tolerance
20%
Voltage
2.5VDC
ESR (Ohm)
0.01
Equivalent Series Resistance Type
Low
IR (mA)
3.9
IL (uA)
1020@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Weight (g)
0.27
Product Height (mm)
5.9