Arrow Electronic Components Online
2PH1R20UA|ADAMTEC|simage
2PH1R20UA|ADAMTEC|limage
Reduced Price
Connector Headers and PCB Receptacles

2PH1R-20-UA

Conn Unshrouded Header HDR 20 POS 2mm Solder RA Thru-Hole

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    20
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    40
  • Product Depth (mm)
    7.15
  • Product Height (mm)
    2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources