Reduced Price
Connector Headers and PCB Receptacles
2PH1-18-UA-SMT-B
Conn Unshrouded Header HDR 18 POS 2mm Solder ST SMD
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
18
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
36
Product Depth (mm)
4.2
Product Height (mm)
6.7
Mounting
Surface Mount

