Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Small Signal
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
45
Maximum Collector-Emitter Voltage (V)
45
Maximum Base-Emitter Voltage (V)
6
Maximum Collector-Emitter Saturation Voltage (V)
0.5@10mA@100mA
Maximum DC Collector Current (A)
0.1
Minimum DC Current Gain
290@2mA@10V
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.4(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

