Switch Push Button
2PB7
Switch Push Button N.O./N.C. DPDT Round Plunger 5A 250VAC 30VDC Momentary Panel Mount Solder
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
DPDT
Actuator Style
Round Plunger
Switch Configuration
N.O./N.C.
Bushing Type
Threaded
Maximum Current Rating (A)
5@250VAC 30VDC
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
50000
Actuator Color
Black
Actuator Length (mm)
3
Mounting
Panel Mount
Termination Style
Solder
Number of Terminals
6
Body Orientation
Straight
Thread Size
15/32-32
Product Length (mm)
20.6
Product Depth (mm)
17
Product Height (mm)
30.5
Order Quantity

