Switch Push Button
2PB11
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 30VDC Panel Mount Solder
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.32
Automotive
No
PPAP
No
Pole Throw Configuration
SPDT
Actuator Style
Round Plunger
Switch Configuration
N.O./N.C.
Maximum Current Rating (A)
5@250VAC 30VDC
Actuator Color
Black
Actuator Length (mm)
5.08
Mounting
Panel Mount
Termination Style
Solder
Number of Terminals
3
Body Orientation
Straight
Product Length (mm)
19.81
Product Depth (mm)
16.66
Product Height (mm)
38.1
Order Quantity