Arrow Electronic Components Online
2PA1774QM315|NEXPERIA|simage
2PA1774QM315|NEXPERIA|limage
GP BJT

2PA1774QM,315

Trans GP BJT PNP 40V 0.1A 430mW 3-Pin DFN T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    50
  • Maximum Collector-Emitter Voltage (V)
    40
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.2@5mA@50mA
  • Maximum DC Collector Current (A)
    0.1
  • Minimum DC Current Gain
    120@1mA@6V
  • Maximum Power Dissipation (mW)
    430
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.47(Max)
  • Package Width
    1.02(Max)
  • Package Length
    0.62(Max)
  • PCB changed
    3
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources