Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
PIN
Maximum Current Rating (A)
80
Number of Phases
2
Number of Poles
8
Material
Copper
Product Length (mm)
140
Product Depth (mm)
21.6
Product Height (mm)
24
Mounting
Through Hole

