Arrow Electronic Components Online
2N918PBFREE|CNTRSEMI|simage
2N918PBFREE|CNTRSEMI|limage
RF BJT

2N918 PBFREE

Trans RF BJT NPN 15V 0.05A 200mW 4-Pin TO-72

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    30
  • Maximum Collector-Emitter Voltage (V)
    15
  • Maximum Collector-Emitter Voltage Range (V)
    <20
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4@1mA@10mA
  • Maximum Base-Emitter Voltage (V)
    3
  • Maximum Base-Emitter Saturation Voltage (V)
    1@1mA@10mA
  • Maximum DC Collector Current (A)
    0.05
  • Maximum DC Collector Current Range (A)
    0.001 to 0.06
  • Maximum Collector Cut-Off Current (nA)
    1000
  • Operational Bias Conditions
    15V/8mA
  • Minimum DC Current Gain
    20@3mA@1V
  • Minimum DC Current Gain Range
    2 to 30
  • Maximum Junction Ambient Thermal Resistance
    58.3
  • Maximum Junction Case Thermal Resistance
    87.5
  • Typical Input Capacitance (pF)
    2(Max)
  • Typical Output Capacitance (pF)
    3(Max)
  • Maximum Power Dissipation (mW)
    200
  • Maximum Output Power (W)
    0.03(Min)
  • Typical Collector Efficiency (%)
    25(Min)
  • Typical Power Gain (dB)
    15(Min)
  • Maximum Transition Frequency (MHz)
    600(Min)
  • Maximum Noise Figure (dB)
    6
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Diameter
    5.84(Max)
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • PCB changed
    4
  • Standard Package Name
    TO
  • Supplier Package
    TO-72
  • Pin Count
    4
  • Lead Shape
    Through Hole
  • Family/Series
    2N918
  • ALIAS
    2N918 Lead Free
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources