Arrow Electronic Components Online
2N7002WT1G|ONSEMI|simage
2N7002WT1G|ONSEMI|limage
Top Searched
MOSFETs

2N7002WT1G

Trans MOSFET N-CH 60V 0.31A 3-Pin SC-70 T/R

onsemi
Datasheets 

The ON Semiconductor MOSFET drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, ON Semiconductor power major industrial products with cool efficiency to conserve the energy we use every day. It has 1 number of elements per chip. The maximum Drain Source Voltage of the product is 60 V and Gate Source Voltage is ±20 V. This MOSFET has an operating temperature range of -55°C to 150°C.

Features and Benefits:
• ESD Protected
• Low RDS(on)
• Small Footprint Surface Mount Package
• 2V Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
• These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Application:
• Low Side Load Switch
• Level Shift Circuits
• DC-DC Converter
• Portable Applications i.e. DSC, PDA, Cell Phone, etc.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    0.31
  • Maximum Drain-Source Resistance (mOhm)
    1600@10V
  • Typical Gate Charge @ Vgs (nC)
    0.7@4.5V
  • Typical Gate Charge @ 10V (nC)
    0.7
  • Typical Input Capacitance @ Vds (pF)
    24.5@20V
  • Maximum Power Dissipation (mW)
    280
  • Typical Fall Time (ns)
    29
  • Typical Rise Time (ns)
    9
  • Typical Turn-Off Delay Time (ns)
    55.8
  • Typical Turn-On Delay Time (ns)
    12.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.24
  • Package Length
    2
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources