Arrow Electronic Components Online
2N7002TRPBFREE|CNTRSEMI|simage
2N7002TRPBFREE|CNTRSEMI|limage
MOSFETs

2N7002 TR PBFREE

Trans MOSFET N-CH Si 60V 0.115A 3-Pin SOT-23 T/R

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    40
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Operating Junction Temperature (°C)
    -65 to 150
  • Maximum Continuous Drain Current (A)
    0.115
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    7500@10V
  • Typical Gate Charge @ Vgs (nC)
    0.592@4.5V
  • Typical Gate to Drain Charge (nC)
    0.148
  • Typical Gate to Source Charge (nC)
    0.196
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    5(Max)@25V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    25(Max)
  • Maximum Power Dissipation (mW)
    350
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Positive Gate-Source Voltage (V)
    40
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    0.8
  • Maximum Diode Forward Voltage (V)
    1.5
  • Typical Gate Threshold Voltage (V)
    2.1
  • Mounting
    Surface Mount
  • Package Height
    0.99(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.05(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources