Arrow Electronic Components Online
2N7002PW115|NEXPERIA|simage
2N7002PW115|NEXPERIA|limage
MOSFETs

2N7002PW,115

Trans MOSFET N-CH 60V 0.31A 3-Pin SC-70 T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    2.4
  • Operating Junction Temperature (°C)
    150
  • Maximum Continuous Drain Current (A)
    0.31
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1600@10V
  • Typical Gate Charge @ Vgs (nC)
    0.6@4.5V
  • Typical Gate to Drain Charge (nC)
    0.2
  • Typical Gate to Source Charge (nC)
    0.2
  • Typical Input Capacitance @ Vds (pF)
    30@10V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    4@10V
  • Minimum Gate Threshold Voltage (V)
    1.1
  • Typical Output Capacitance (pF)
    7
  • Maximum Power Dissipation (mW)
    310
  • Typical Fall Time (ns)
    5
  • Typical Rise Time (ns)
    4
  • Typical Turn-Off Delay Time (ns)
    10
  • Typical Turn-On Delay Time (ns)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    1.2
  • Typical Diode Forward Voltage (V)
    0.75
  • Maximum Diode Forward Voltage (V)
    1.1
  • Typical Gate Threshold Voltage (V)
    1.75
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources