Arrow Electronic Components Online
2N7002LT1G|ONSEMI|simage
2N7002LT1G|ONSEMI|limage
Top Searched
MOSFETs

2N7002LT1G

Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R

onsemi
Datasheets 

The ON Semiconductor MOSFETs have been designed to minimize on-state resistance while provide rugged, reliable, and fast switching performance. Its maximum power dissipation is 300 mW. The maximum Drain Source Voltage of the product is 60 V and Gate Source Voltage is ±20 V. This MOSFET has an operating temperature range of -55°C to 150°C.

Features and Benefits:
• 2V Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable (2V7002L)
• These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Application:
• Servo motor control
• Power MOSFET gate drivers

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.115
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    7500@10V
  • Typical Input Capacitance @ Vds (pF)
    50(Max)@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    5(Max)@25V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    25(Max)
  • Maximum Power Dissipation (mW)
    300
  • Typical Turn-Off Delay Time (ns)
    40(Max)
  • Typical Turn-On Delay Time (ns)
    20(Max)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    0.225
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    0.8
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    556
  • Maximum Diode Forward Voltage (V)
    1.5
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources