Arrow Electronic Components Online
2N7002H6327XTSA2|INFINEON|simage
2N7002H6327XTSA2|INFINEON|limage
MOSFETs

2N7002H6327XTSA2

Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.3
  • Maximum Gate-Source Leakage Current (nA)
    10
  • Maximum Drain-Source Resistance (mOhm)
    3000@10V
  • Typical Gate Charge @ Vgs (nC)
    0.4@10V
  • Typical Gate Charge @ 10V (nC)
    0.4
  • Typical Gate to Drain Charge (nC)
    0.2
  • Typical Gate to Source Charge (nC)
    0.05
  • Typical Reverse Recovery Charge (nC)
    2.4
  • Typical Input Capacitance @ Vds (pF)
    13@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    2@25V
  • Minimum Gate Threshold Voltage (V)
    1.5
  • Typical Output Capacitance (pF)
    4.1
  • Maximum Power Dissipation (mW)
    500
  • Typical Fall Time (ns)
    3.1
  • Typical Rise Time (ns)
    3.3
  • Typical Turn-Off Delay Time (ns)
    5.5
  • Typical Turn-On Delay Time (ns)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    1600@10V|2000@4.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    0.5
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    1.2
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    250
  • Typical Diode Forward Voltage (V)
    0.96
  • Typical Gate Plateau Voltage (V)
    4
  • Typical Reverse Recovery Time (ns)
    8.5
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    2.1
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources