Arrow Electronic Components Online
2N7002BKVL|NEXPERIA|limage
2N7002BKVL|NEXPERIA|simage
MOSFETs

2N7002BKVL

Trans MOSFET N-CH 60V 0.35A 3-Pin SOT-23 T/R Automotive AEC-Q101

Nexperia
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.1
  • Operating Junction Temperature (°C)
    150
  • Maximum Continuous Drain Current (A)
    0.35
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1600@10V
  • Typical Gate Charge @ Vgs (nC)
    0.5@4.5V
  • Typical Gate to Drain Charge (nC)
    0.1
  • Typical Gate to Source Charge (nC)
    0.2
  • Typical Input Capacitance @ Vds (pF)
    33@10V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    4@10V
  • Minimum Gate Threshold Voltage (V)
    1.1
  • Typical Output Capacitance (pF)
    7
  • Maximum Power Dissipation (mW)
    440
  • Typical Fall Time (ns)
    7
  • Typical Rise Time (ns)
    6
  • Typical Turn-Off Delay Time (ns)
    12
  • Typical Turn-On Delay Time (ns)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    1000@10V, 1300@5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    0.44
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    1.2
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    340
  • Typical Diode Forward Voltage (V)
    0.75
  • Typical Gate Plateau Voltage (V)
    2.2
  • Maximum Diode Forward Voltage (V)
    1.1
  • Typical Gate Threshold Voltage (V)
    1.6
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    0.35
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
  • Family/Series
    2N7002BK
  • ALIAS
    2N7002BKVL, 934063609235
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    10000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources