Arrow Electronic Components Online
2N7002BKS115|NEXPERIA|simage
2N7002BKS115|NEXPERIA|limage
MOSFETs

2N7002BKS,115

Trans MOSFET N-CH 60V 0.3A 6-Pin TSSOP T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Operating Junction Temperature (°C)
    150
  • Maximum Continuous Drain Current (A)
    0.3
  • Maximum Drain-Source Resistance (mOhm)
    1600@10V
  • Typical Gate Charge @ Vgs (nC)
    0.5@4.5V
  • Typical Input Capacitance @ Vds (pF)
    33@10V
  • Maximum Power Dissipation (mW)
    445
  • Typical Fall Time (ns)
    7
  • Typical Rise Time (ns)
    6
  • Typical Turn-Off Delay Time (ns)
    12
  • Typical Turn-On Delay Time (ns)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources