The ON Semiconductor MOSFET have been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance. This product can deliver pulsed currents up to 2A. The maximum Drain Source Voltage of the product is 60 V and Gate Source Voltage is ±20 V. Its maximum power dissipation is 200 mW. It has 1 number of elements per chip. This MOSFET has an operating temperature range of -55°C to 150°C.
Features and Benefits:
• High Density Cell Design for Low RDS(ON)
• Voltage Controlled Small Signal Switch
• Rugged and Reliable
• High Saturation Current Capability
Application:
• Small servo motor control
• Power MOSFET gate drivers
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Small Signal
Configuration
Single
Process Technology
Power Trench T1
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.5
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
0.115
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
7500@10V
Typical Gate Charge @ Vgs (nC)
1@10V
Typical Gate Charge @ 10V (nC)
1
Typical Input Capacitance @ Vds (pF)
20@25V
Typical Reverse Transfer Capacitance @ Vds (pF)
4@25V
Minimum Gate Threshold Voltage (V)
1
Typical Output Capacitance (pF)
11
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
1200@10V|1700@5V
Maximum Positive Gate-Source Voltage (V)
20
Maximum Pulsed Drain Current @ TC=25°C (A)
0.8
Typical Diode Forward Voltage (V)
0.88
Typical Gate Plateau Voltage (V)
4.5
Maximum Diode Forward Voltage (V)
1.5
Typical Gate Threshold Voltage (V)
2.1
Mounting
Surface Mount
Package Height
0.94
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

