Arrow Electronic Components Online
No Image Available
Top Searched
MOSFETs

2N7002-TP

Trans MOSFET N-CH 60V 0.34A 3-Pin SOT-23 T/R

Micro Commercial Components

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Process Technology
    180nm
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    0.34
  • Maximum Drain-Source Resistance (mOhm)
    2500@10V
  • Typical Gate Charge @ Vgs (nC)
    1.7@10V
  • Typical Gate Charge @ 10V (nC)
    1.7
  • Typical Input Capacitance @ Vds (pF)
    35@25V
  • Maximum Power Dissipation (mW)
    1080
  • Typical Fall Time (ns)
    33
  • Typical Rise Time (ns)
    15
  • Typical Turn-Off Delay Time (ns)
    4.5
  • Typical Turn-On Delay Time (ns)
    0.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.04(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources