Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Configuration
Single
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate Threshold Voltage (V)
2.5
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
0.25
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
3000@10V
Typical Gate Charge @ Vgs (nC)
0.6@10V
Typical Gate to Drain Charge (nC)
0.06
Typical Gate to Source Charge (nC)
0.06
Typical Input Capacitance @ Vds (pF)
25@25V
Typical Output Capacitance (pF)
6
Maximum Power Dissipation (mW)
350
Typical Turn-Off Delay Time (ns)
7.5
Typical Turn-On Delay Time (ns)
7.5
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Diode Forward Voltage (V)
0.85
Maximum Diode Forward Voltage (V)
1.2
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
1.4(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

