Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Small Signal
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
350
Maximum Collector-Emitter Voltage (V)
350
Maximum Base-Emitter Voltage (V)
5
Maximum Base-Emitter Saturation Voltage (V)
0.9@3mA@30mA|0.85@2mA@20mA|0.75@1mA@10mA
Maximum Collector-Emitter Saturation Voltage (V)
1@5mA@50mA|0.5@3mA@30mA|0.35@2mA@20mA|0.3@1mA@10mA
Maximum DC Collector Current (A)
0.5
Maximum Collector Cut-Off Current (nA)
50
Minimum DC Current Gain
15@100mA@10V|20@50mA@10V|30@30mA@10V|30@10mA@10V|20@1mA@10V
Maximum Power Dissipation (mW)
625
Maximum Transition Frequency (MHz)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Fan-Fold
Mounting
Through Hole
Package Height
5.33(Max) mm
Package Width
4.19(Max) mm
Package Length
5.2(Max) mm
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Through Hole
Order Quantity

