Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
50(Typ)
Maximum Gate Trigger Voltage (V)
1.5
Maximum Gate Trigger Current (mA)
30
Surge Current Rating (A)
250
Maximum Holding Current (mA)
40
Repetitive Peak Reverse Voltage (V)
800
Peak On-State Voltage (V)
1.8@50A
Repetitive Peak Forward Blocking Voltage (V)
800
Rated Average On-State Current (A)
16
RMS On-State Current (A)
25
Repetitive Peak Off-State Current (mA)
0.01
Peak Gate Power Dissipation (W)
20
Average Gate Power Dissipation (W)
0.5
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Through Hole
Package Height
9.28(Max)
Package Width
4.78(Max)
Package Length
10.67(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole

