Arrow Electronic Components Online
2N6277|MICROCHP|simage
2N6277|MICROCHP|originalImage
GP BJT

2N6277

Trans GP BJT NPN 150V 50A 250000mW 3-Pin(2+Tab) TO-3 Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    180
  • Maximum Collector-Emitter Voltage (V)
    150
  • Maximum Base-Emitter Voltage (V)
    6
  • Maximum Base-Emitter Saturation Voltage (V)
    1.8@2A@20A
  • Maximum Collector-Emitter Saturation Voltage (V)
    3@10A@50A|1@2A@20A
  • Maximum DC Collector Current (A)
    50
  • Minimum DC Current Gain
    10@50A@4V|30@20A@4V|50@1A@4V
  • Maximum Power Dissipation (mW)
    250000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    7.92
  • Package Width
    26.42
  • Package Length
    39.29
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-3
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources