Arrow Electronic Components Online
2N6073AG|LTLFUWIC|simage
2N6073AG|LTLFUWIC|limage
TRIACs

2N6073AG

TRIAC 400V 30A 3-Pin(3+Tab) TO-225 Box

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Gate Trigger Voltage (V)
    2.5
  • Maximum Gate Trigger Current (mA)
    10
  • Surge Current Rating (A)
    30
  • Maximum Holding Current (mA)
    15
  • Repetitive Peak Reverse Voltage (V)
    400
  • Peak On-State Voltage (V)
    2@6A
  • Repetitive Peak Forward Blocking Voltage (V)
    400
  • Repetitive Peak Off-State Current (mA)
    0.01
  • AC Switch
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Box
  • Mounting
    Through Hole
  • Package Height
    11.4(Max)
  • Package Width
    2.8(Max)
  • Package Length
    8.2(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-225
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources