Top Searched
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PUT
Maximum Gate Trigger Current (mA)
50
Surge Current Rating (A)
5
Repetitive Peak Reverse Voltage (V)
40
Maximum Gate Peak Inverse Voltage (V)
5
Repetitive Peak Forward Blocking Voltage (V)
40
Rated Average On-State Current (A)
0.15
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
100
Mounting
Through Hole
Package Height
5.33(Max)
Package Width
4.19(Max)
Package Length
5.21(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3

