Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Small Signal
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
180
Maximum Collector-Emitter Voltage (V)
160
Maximum Base-Emitter Voltage (V)
6
Maximum Base-Emitter Saturation Voltage (V)
1@5mA@50mA|1@1mA@10mA
Maximum Collector-Emitter Saturation Voltage (V)
0.2@5mA@50mA|0.15@1mA@10mA
Maximum DC Collector Current (A)
0.6
Maximum Collector Cut-Off Current (nA)
50
Minimum DC Current Gain
30@50mA@5V|80@10mA@5V|80@1mA@5V
Maximum Power Dissipation (mW)
625
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Bag
Mounting
Through Hole
Package Height
5.33(Max)
Package Width
4.19(Max)
Package Length
5.2(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Through Hole
Order Quantity

