Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
350
Maximum Collector-Emitter Voltage (V)
300
Maximum Base-Emitter Voltage (V)
6
Operating Junction Temperature (°C)
-65 to 200
Maximum Base Current (A)
0.5
Maximum Base-Emitter Saturation Voltage (V)
1.5@5mA@50mA
Maximum Collector-Emitter Saturation Voltage (V)
2@5mA@50mA
Maximum DC Collector Current (A)
1
Maximum Collector Cut-Off Current (nA)
50000
Minimum DC Current Gain
30@50mA@10V
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Box
Diameter
8.96
Mounting
Through Hole
Package Height
6.35
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-39
Pin Count
3
Lead Shape
Through Hole

