Arrow Electronic Components Online
2N5401|DIOTCSEM|simage
2N5401|DIOTCSEM|limage
GP BJT

2N5401

Trans GP BJT PNP 150V 0.6A 625mW 3-Pin TO-92 Ammo

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    160
  • Maximum Collector-Emitter Voltage (V)
    150
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    1@1mA@10mA|1@5mA@50mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.2@1mA@10mA|0.5@5mA@50mA
  • Maximum DC Collector Current (A)
    0.6
  • Minimum DC Current Gain
    50@1mA@5V|60@10mA@5V|50@50mA@5V
  • Maximum Power Dissipation (mW)
    625
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Ammo
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Through Hole
  • Package Height
    4.6
  • Package Width
    3.6
  • Package Length
    4.6
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources