You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Small Signal
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
160
Maximum Collector-Emitter Voltage (V)
150
Maximum Base-Emitter Voltage (V)
5
Maximum Base-Emitter Saturation Voltage (V)
1@1mA@10mA, 1@5mA@50mA
Maximum Collector-Emitter Saturation Voltage (V)
0.2@1mA@10mA, 0.5@5mA@50mA
Maximum DC Collector Current (A)
0.6
Minimum DC Current Gain
50@1mA@5V, 60@10mA@5V, 50@50mA@5V
Maximum Power Dissipation (mW)
625
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Ammo
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
4.6
Package Width
3.6
Package Length
4.6
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Family/Series
2N5401
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
4000
Order Quantity

