Arrow Electronic Components Online
2N5060PBFREE|CNTRSEMI|simage
2N5060PBFREE|CNTRSEMI|limage
Dev Kit

2N5060 PBFREE

Silicon Controlled Rectifier 0.8 Amp

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Gate Trigger Voltage (V)
    1.2
  • Maximum Gate Trigger Current (mA)
    0.35
  • Surge Current Rating (A)
    10
  • Maximum Holding Current (mA)
    10
  • Repetitive Peak Reverse Voltage (V)
    30
  • Maximum Gate Peak Inverse Voltage (V)
    5
  • Peak On-State Voltage (V)
    1.7@1.2A
  • Repetitive Peak Forward Blocking Voltage (V)
    30
  • Rated Average On-State Current (A)
    0.51
  • Repetitive Peak Off-State Current (mA)
    0.01
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Through Hole
  • Package Height
    5.33(Max) mm
  • Package Width
    4.19(Max) mm
  • Package Length
    5.21(Max) mm
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources