Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Material
Si
Channel Type
N
Configuration
Single
Maximum Drain-Source Voltage (V)
40
Maximum Gate-Source Voltage (V)
40
Maximum Drain-Gate Voltage (V)
40
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Diameter
5.84(Max)
Mounting
Through Hole
Package Height
5.33(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-18
Pin Count
3
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

