Arrow Electronic Components Online
2N3904DCSM|SEMELAB|simage
2N3904DCSM|SEMELAB|limage
GP BJT

2N3904DCSM

Trans GP BJT NPN 40V 0.2A 310mW 6-Pin CLLCC-2

TT Electronics / Semelab
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Dual
  • Number of Elements per Chip
    2
  • Maximum Collector-Emitter Voltage (V)
    40
  • Maximum DC Collector Current (A)
    0.2
  • Minimum DC Current Gain
    100@1mA@10V
  • Maximum Power Dissipation (mW)
    310
  • Mounting
    Surface Mount
  • Package Width
    6.22
  • Package Length
    4.32
  • PCB changed
    6
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC-2
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources