Arrow Electronic Components Online
GP BJT

2N3495

Trans GP BJT PNP 120V 0.1A 600mW 3-Pin TO-5

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    120
  • Maximum Collector-Emitter Voltage (V)
    120
  • Maximum Base-Emitter Voltage (V)
    4.5
  • Maximum Base-Emitter Saturation Voltage (V)
    0.9@1mA@10mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.35@1mA@10mA
  • Maximum DC Collector Current (A)
    0.1
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    35@100uA@10V|40@1mA@10V|40@10mA@10V|40@50mA@10V
  • Maximum Power Dissipation (mW)
    600
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Diameter
    9.4(Max)
  • Mounting
    Through Hole
  • Package Height
    6.6(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-5
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources