Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Small Signal
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
50
Maximum Collector-Emitter Voltage (V)
40
Maximum Base-Emitter Voltage (V)
5
Operating Junction Temperature (°C)
-65 to 200
Maximum Base-Emitter Saturation Voltage (V)
0.9@1mA@10mA|1.2@5mA@50mA
Maximum Collector-Emitter Saturation Voltage (V)
0.25@1mA@10mA|0.5@5mA@50mA
Maximum DC Collector Current (A)
0.2
Minimum DC Current Gain
80@0.1mA@1V|90@1mA@1V|100@10mA@1V|30@50mA@1V
Maximum Power Dissipation (mW)
360
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Box
Diameter
5.58
Mounting
Through Hole
Package Height
4.83
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-18
Pin Count
3
Lead Shape
Gull-wing

