Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.75
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
140
Maximum Collector-Emitter Voltage (V)
80
Maximum Base-Emitter Voltage (V)
7
Operating Junction Temperature (°C)
-65 to 200
Maximum Base-Emitter Saturation Voltage (V)
1.1@15mA@150mA
Maximum Collector-Emitter Saturation Voltage (V)
0.2@15mA@150mA|0.5@50mA@500mA
Maximum DC Collector Current (A)
1
Maximum Collector Cut-Off Current (nA)
10
Minimum DC Current Gain
30@100uA@10V|40@10mA@10V|40@150mA@10V|30@500mA@10V|15@1A@10V
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Box
Diameter
9.4(Max)
Mounting
Through Hole
Package Height
6.6(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-39
Pin Count
3
Lead Shape
Through Hole

