Arrow Electronic Components Online
2N2896X|SEMELAB|simage
2N2896X|SEMELAB|limage
GP BJT

2N2896X

Trans GP BJT NPN 90V 1A 500mW 3-Pin TO-18

TT Electronics / Semelab
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    140
  • Maximum Collector-Emitter Voltage (V)
    90
  • Maximum Base-Emitter Voltage (V)
    7
  • Maximum Base-Emitter Saturation Voltage (V)
    1.2@15mA@150mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.6@15mA@150mA
  • Maximum DC Collector Current (A)
    1
  • Maximum Collector Cut-Off Current (nA)
    10
  • Minimum DC Current Gain
    35@1mA@10V|60@150mA@10V
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Diameter
    5.84(Max)
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-18
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources