Arrow Electronic Components Online
2N2608|MICROCHP|simage
2N2608|MICROCHP|limage
JFETs

2N2608

Trans JFET P-CH 5mA 3-Pin TO-18 Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Channel Type
    P
  • Configuration
    Single
  • Maximum Gate-Source Voltage (V)
    30
  • Maximum Continuous Drain Current (mA)
    5
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Bag
  • Diameter
    5.84(Max)
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-18
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources