Arrow Electronic Components Online
2N2369ACSM|SEMELAB|simage
2N2369ACSM|SEMELAB|limage
GP BJT

2N2369ACSM

Trans GP BJT NPN 15V 0.2A 360mW 3-Pin CLLCC-1

TT Electronics / Semelab
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    40
  • Maximum Collector-Emitter Voltage (V)
    15
  • Maximum Base-Emitter Voltage (V)
    4.5
  • Maximum Base-Emitter Saturation Voltage (V)
    0.85@1mA@10mA|0.9@3mA@30mA|1.2@10mA@100mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.2@1mA@10mA|0.25@3mA@30mA|0.45@10mA@100mA
  • Maximum DC Collector Current (A)
    0.2
  • Maximum Collector Cut-Off Current (nA)
    10000
  • Minimum DC Current Gain
    40@10mA@0.35V|40@10mA@1V|30@30mA@0.4V|20@100mA@1V
  • Maximum Power Dissipation (mW)
    360
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mounting
    Surface Mount
  • Package Height
    1.42(Max)
  • Package Width
    2.58
  • Package Length
    3.04
  • PCB changed
    3
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC-1
  • Pin Count
    3
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources