Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
No
PPAP
No
Maximum Gate Trigger Voltage (V)
0.6
Maximum Gate Trigger Current (mA)
0.02
Surge Current Rating (A)
15
Maximum Holding Current (mA)
2
Repetitive Peak Reverse Voltage (V)
200
Maximum Gate Peak Inverse Voltage (V)
6
Peak On-State Voltage (V)
1.5@1A
Repetitive Peak Forward Blocking Voltage (V)
200
Rated Average On-State Current (A)
1
RMS On-State Current (A)
1.6
Repetitive Peak Off-State Current (mA)
0.005
Peak Gate Power Dissipation (W)
0.1
Average Gate Power Dissipation (W)
0.01
Phase Control
No
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Diameter
9.4(Max)
Mounting
Through Hole
Package Height
6.6(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-39
Pin Count
3
Lead Shape
Through Hole

